Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA EG-1240 :: Housing, 125x67x40 mm

Item-No.: BOPLA EG-1240
€12,30
Category of goods: 1 = discountable

BOPLA EG-1240

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Elegant series
    • Material
    • Polystyrene
    • Colour
    • light grey / agate grey
  • Measures
    • Length
    • 125,0 mm
    • Width
    • 67,0 mm
    • Height
    • 40,0 mm
  • Implementation
    • Protection class
    • IP40

Series ELEGANT

Desk and wall-mounted housing made from impact-resistant polystyrene in protection class IP40 for installation of small devices.



Manufacturer : BOPLA
Factory number : 32124002
Package weight : 0.1081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Elegant series
    • Material
    • Polystyrene
    • Colour
    • light grey / agate grey
  • Measures
    • Length
    • 125,0 mm
    • Width
    • 67,0 mm
    • Height
    • 40,0 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual