Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA E-435 :: Housing, 120x65x65 mm

Item-No.: BOPLA E-435
€12,70
Category of goods: 1 = discountable

BOPLA E-435

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Element series
    • Material
    • ABS
    • Colour
    • light grey / dark grey
  • Measures
    • Length
    • 120,0 mm
    • Width
    • 65,0 mm
    • Height
    • 65,0 mm
  • Implementation
    • Protection class
    • IP40

Series ELEMENT

Housing series for installation of small devices, apparatus, PCBs etc.



Manufacturer : BOPLA
Factory number : 5435000
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Element series
    • Material
    • ABS
    • Colour
    • light grey / dark grey
  • Measures
    • Length
    • 120,0 mm
    • Width
    • 65,0 mm
    • Height
    • 65,0 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual