Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA E-434S :: Case, 188x 110x 40mm

Item-No.: BOPLA E-434S
€15,90
Category of goods: 1 = discountable

BOPLA E-434S

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Element series
    • Design
    • Injection-moulded screw-type terminal
    • Material
    • ABS
    • Colour
    • light grey / dark grey
  • Measures
    • Length
    • 188,0 mm
    • Width
    • 110,0 mm
    • Height
    • 40,0 mm
  • Implementation
    • Protection class
    • IP40
ELEMENT series. Case series for installation of small equipment, apparatus, circuit boards, etc.


Manufacturer : BOPLA
Factory number : 5434000
Package weight : 0.1965 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Element series
    • Design
    • Injection-moulded screw-type terminal
    • Material
    • ABS
    • Colour
    • light grey / dark grey
  • Measures
    • Length
    • 188,0 mm
    • Width
    • 110,0 mm
    • Height
    • 40,0 mm
  • Implementation
    • Protection class
    • IP40