Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA ART 115F :: Individual hand-held housing, 78x45x18 mm

Item-No.: BOPLA ART 115F
€6,65
Category of goods: 1 = discountable

BOPLA ART 115F

  • Product Description
  • Technical information
  • General
    • Type
    • Arteb housing
    • Material
    • ABS
    • Colour
    • Grey/red
  • Measures
    • Length
    • 78,0 mm
    • Width
    • 45,0 mm
    • Height
    • 18,0 mm
  • Implementation
    • Protection class
    • IP40

Individual hand-held housing from ARTEB series

made from ABS with an all-over film coating and mounting bosses for circuit board attachment. Installation does not require screws and is performed by clipping the components in place.



Manufacturer : BOPLA
Factory number : 34111511.MT3
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arteb housing
    • Material
    • ABS
    • Colour
    • Grey/red
  • Measures
    • Length
    • 78,0 mm
    • Width
    • 45,0 mm
    • Height
    • 18,0 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual