reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO DPF 18A1 :: Digital photo frame — 47 cm (18.5") end customer hotline 040 / 7

Item-No.: XORO DPF 18A1
€199,00



Bargain Item!
Limited amount available.

XORO DPF 18A1

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3
    • Design
    • Calendar, clock, slide show, motion sensor
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply, 8 GB USB stick
  • Display
    • Screen size
    • 47 cm
    • Display Format
    • 16:9
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • AVI
    • Card reader
    • USB & SD/SDHC/MMC/MS
    • Removable media
    • 8 GB
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 468 mm
    • Height
    • 37.5 mm
    • Depth
    • 288 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

All your photos will be displayed on the high-resolution TFT LED colour display with 1366 x 768 pixels in 16:9 format.

Turn on your DPF 18A1 and enjoy your best photos as a slide show.
To keep an overview of all the photos, you can view all the images in the thumbnail view.
An integrated card reader allows the photo frame to read different memory cards such as SD/SDHC/MMC/MS. Furthermore, the DPF 18A1 also has a USB/MiniUSB connector, allowing you to enjoy your favourite photos easily and at any time.
For a direct overview of all of your important data, you can also use your DPF 18A1 as an attractive calendar with clock and can display it on your desk at home or in the office, for example.

The photo frame can be turned on or off via a motion sensor, the time can be set for 5/10/30 minutes or 1 hour, which allows you to save up to 80% of energy and prolong the service life of the DPF 18A1.

With the integrated media player you can easily play AVI video and MP3s on the DPF 18A1.

Features of the Xoro DPF 18A1
  • 47 cm (18.5 inch) large LED screen

  • resolution of 1366 x 768 pixels with a 16:9 aspect ratio

  • supported image function: slide show with transition effects, image duration, display format, automatic timer function, music playback during the slide show

  • 5-language settings in the menu

  • calendar/clock function

  • motion sensor

  • USB 2.0 port and SD-card slot (SD, MMC, MS, MS Pro)

  • best playback of JPEG images

  • supports AVI video and MP3 music playback

  • with remote control for easy operation

  • energy-efficient consumption




Manufacturer : XORO
Factory number : XOR107354
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3
    • Design
    • Calendar, clock, slide show, motion sensor
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply, 8 GB USB stick
  • Display
    • Screen size
    • 47 cm
    • Display Format
    • 16:9
  • Implementation
    • Image format
    • JPEG
    • Movie Clips
    • AVI
    • Card reader
    • USB & SD/SDHC/MMC/MS
    • Removable media
    • 8 GB
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 468 mm
    • Height
    • 37.5 mm
    • Depth
    • 288 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual