Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHOTOBASE 8 :: Digital photo frame — SLIM — 20.32 cm


Intenso Photobase 8

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 20.32 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Picture size
    • 800 x 600 pixels
    • Contrast ratio
    • 400:1
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 221 mm
    • Height
    • 22 mm
    • Depth
    • 181 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
- SLIM design - only 22 mm thick -
Top quality and fantastic value for money! Put your trust in Intenso quality — tried and tested a million times over!

Photo frame with memory card reader and USB connection

Technical data:
  • Display: 8" (20.32 cm)
  • TFT-LCD colour display, digital
  • Frame material: plastic
  • Resolution: 800 x 600 pixels
  • (max.) contrast: 400:1
  • Display: 4:3 or 16:9 widescreen format
  • Photo format: JPEG
  • USB interface: USB 2.0
  • Memory card slot: SD, SDHC, MMC, MS
  • Playback: full screen, slide show, thumbnail view, zoom
  • Settings: contrast|brightness|colour saturation|language
  • Extras: clock|calendar|timer
  • Accessories: remote control (incl. battery), stand, mains adapter



Manufacturer : INTENSO
Factory number : 3914800
Package weight : 0.884 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Design
    • Calendar, clock, timer
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, base, power pack
  • Display
    • Screen size
    • 20.32 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Picture size
    • 800 x 600 pixels
    • Contrast ratio
    • 400:1
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 221 mm
    • Height
    • 22 mm
    • Depth
    • 181 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V AC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual