Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 1590 :: Digital Photo Frame - 38,0 cm (15,0")


BRAUN DigiFrame 1590 (15"/4:3), Full HD + HDMI

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, ACC
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 38.0 cm
    • Display Format
    • 4:3
  • Implementation
    • Picture size
    • 1024 x 768 pixels
    • Image format
    • JPEG, BMP, PNG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, DivX, MOV, H.264, RM, RMVB
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • External I/O Ports
    • HDMI
    • 1x input
  • Measures
    • Width
    • 366 mm
    • Height
    • 35 mm
    • Depth
    • 292 mm
    • Wall mounting
    • Possible, supports VESA 75x75
  • Weights
    • Weight
    • 1000 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
High quality photo frame with large 15¡¨ TFT LCD with LED-Backlight technology to display your digital photos, video clips (supports Full HD video) and MP3 music files.

  • PC independent Digital Photo Frame in an elegant black design
  • High quality 15¡¨ (38,1cm) TFT LCD with LED-Backlight technology, Resolution 1024x768 Pixels (4:3), Luminance 200cd/m2, contrast 600:1
  • IR remote control and easy to use screen menu
  • Supports different types of memory cards: Secure Digital Card (SD + SDHC), Multi Media Card (MMC) and USB memory sticks
  • Picture file format: JPEG, BMP, PNG
  • Slide show mode with transitional styles and variable speeds
  • Video file format: MPEG 1/2/4, H.264, RM, RMVB, MOV, MJEPG, DivX
  • Supports Full HD Video (1080p, 1080i, 720p)
  • Music file format: MP3, AAC
  • Built-in stereo speaker (2x1 W)
  • Calendar / Clock function
  • Auto-on function when power on
  • Adjustable start up modes (photo or music or video or photo and music)
  • Programmable power on/off
  • USB 2.0
  • HDMI in and AV in, Audio out
  • With cabinet lock hole, can be mounted to a wall. Supports VESA mounts (75 x 75 mm)
  • Card-Slot Anti-Theft Cover
  • Scroll-Text-Function
  • Multi-languages: German, English, French, Spanish, Italian
  • Default language: German


  • Dimensions: approx. 366 x 292 x 35 mm
  • Weight: approx. 1000 g
  • Power supply via AC/DC adaptor (110-240 V / 50~60 Hz) 12 V / 1.5 A
  • Scope of delivery: DigiFrame 1590, remote control, power adaptor, user¡¦s manual



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21209
Package weight : 1.814 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, ACC
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 38.0 cm
    • Display Format
    • 4:3
  • Implementation
    • Picture size
    • 1024 x 768 pixels
    • Image format
    • JPEG, BMP, PNG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG, DivX, MOV, H.264, RM, RMVB
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • External I/O Ports
    • HDMI
    • 1x input
  • Measures
    • Width
    • 366 mm
    • Height
    • 35 mm
    • Depth
    • 292 mm
    • Wall mounting
    • Possible, supports VESA 75x75
  • Weights
    • Weight
    • 1000 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A