Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN DF 1585 :: Digital Photo Frame - 38,0 cm (15,0")

Item-No.: BRAUN DF 1585
Colour:

€139,95




BRAUN DigiFrame 1585 (15"/4:3), Holzrahmen

  • Product Description
  • Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 38.0 cm
    • Display Format
    • 4:3
  • Implementation
    • Picture size
    • 1024 x 768 pixels
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 386 mm
    • Height
    • 38 mm
    • Depth
    • 312 mm
  • Weights
    • Weight
    • 1922 g
  • Specials
    • Specification
    • Wood frame
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
High performance digital photo frame with large high-quality 15 " LCD to display your digital photos, video clips and MP3 music files.

  • PC independent Digital Photo Frame with elegant black wooden frame
  • High quality big 15" LCD, resolution 1024 x 768 pixels (4:3)
  • IR-remote control and easy to use screen menu in different languages
  • Different types of memory cards: Secure Digital Card (SD, SDHC), MultiMedia Card (MMC), Memory Stick (MS) and USB memory sticks
  • File formats: JPEG, Motion JPEG, MPEG 1/2/4, MP3 and WMA
  • Supports digital photos in standard JPEG format
  • Slide show mode with various transitional styles and variable speed (3, 5, 15, 30 seconds, 1, 5, 15, 30 minutes, 1 hour)
  • Zoom function, rotating photos, brightness, contrast and colour adjustment
  • Video clip mode (Motion JPEG and MPEG 1/2/4 format); Resolution max. 720 x 576 pixels (PAL)
  • Supports MP3/WMA music files
  • Two built-in speakers
  • Audio out, to connect headphones or additional active speakers
  • Clock/calendar function
  • Auto-on function when power on
  • Programmable power on/off
  • Adjustable start up modes (photo or music or video or calendar)
  • Can be used in landscape and portrait format, can be mounted to a wall.
  • USB 2.0


  • Dimensions: approx. 386 x 312 x 38 mm
  • Weight: approx. 1922 g
  • Power supply: AC/DC adaptor (100-240V / 50~60 Hz) 12 V / 1,5 A
  • Extend of delivery: DigiFrame 1585, IR remote control, AC/DC adaptor, user’s manual (German, English, French, Dutch, Italian, Spanish, Portuguese, Swedish, Greek)



Manufacturer : BRAUN PHOTOTECHNIK
Factory number : 21178
Package weight : 2.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital photo frame
    • Technology
    • Audio formats: MP3, WMA
    • Design
    • Calendar, clock
    • Remote control
    • Yes
    • Speaker
    • 2x integrated
    • Colour
    • Black
    • Accessory
    • Remote control, power supply
  • Display
    • Screen size
    • 38.0 cm
    • Display Format
    • 4:3
  • Implementation
    • Picture size
    • 1024 x 768 pixels
    • Image format
    • JPEG
    • Movie Clips
    • MPEG-1/2/4, M-JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 386 mm
    • Height
    • 38 mm
    • Depth
    • 312 mm
  • Weights
    • Weight
    • 1922 g
  • Specials
    • Specification
    • Wood frame
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A