Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVS 4A :: Photovoltaic fuse 10.3 x 38 mm, 1000V, 4A

Item-No.: PVS 4A
€8,30
Category of goods: 1 = discountable

1.038.700

  • Product Description
  • Technical information
  • General
    • Model
    • Photovoltaic fuses
    • Type
    • Fusible link
  • Electrical values
    • Current
    • 4.0
    • Breaking capability
    • 30 kA
    • Approval
    • IEC 60269-6
  • Specials
    • Specification
    • gPV 1000 V
  • Interfaces
    • Connection
    • Insert
  • Measures
    • Ø
    • 10.3 mm
    • Length
    • 38.0 mm

Photovoltaic fuse for the protection of photovoltaic strings

• 10.3 x 38 mm /gPV
• Voltage 1000V d.c L/R=2ms
• Current: 4A
• Breaking capacity 30 kA d.c.
• Norms / standards IEC 60269-6



Manufacturer : ESKA
Factory number : 1038723
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photovoltaic fuses
    • Type
    • Fusible link
  • Electrical values
    • Current
    • 4.0
    • Breaking capability
    • 30 kA
    • Approval
    • IEC 60269-6
  • Specials
    • Specification
    • gPV 1000 V
  • Interfaces
    • Connection
    • Insert
  • Measures
    • Ø
    • 10.3 mm
    • Length
    • 38.0 mm
Datasheet/manual