Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASO F 2A :: Photovoltaics, ASO 10.3 x 38, 2 A, safety fuse

Item-No.: ASO F 2A
€5,50
Category of goods: 1 = discountable

ASO F 2A

  • Product Description
  • Technical information
  • General
    • Model
    • Photovoltaic fuses
    • Type
    • Fusible link
    • Design
    • Deep switching capacity 1.35 x in
  • Electrical values
    • Current
    • 2.0
    • Breaking capability
    • 20 kA
  • Specials
    • Specification
    • gPV 1000 V DC / UL
  • Interfaces
    • Connection
    • Insert, PCB/THT, screw mounting
  • Measures
    • Ø
    • 10.3 mm
    • Length
    • 38.0 mm

Safety fuse, 10.3 x 38 mm, 1000 V DC, photovoltaic, gPV

Applications
• All photovoltaic applications
• Inverter
• Battery charging regulator
• In-Line protection
• In-line fuse

Additional information
• Conforms to the new UL and IEC solar standards
• UL listed up to 1000 V DC
• High breaking capacity of 20 kA @ 1000 V DC
• Low minimum switching capacity of 1.35 x In

Standards
• IEC 60269-6
• UL 2579

Compatible fuse holder
• ASO RETAINING SPRING
• ASO FSO 1P, ASO FSO 2P, ASO FSO 3P



Manufacturer : SCHURTER
Factory number : 0090.0002
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photovoltaic fuses
    • Type
    • Fusible link
    • Design
    • Deep switching capacity 1.35 x in
  • Electrical values
    • Current
    • 2.0
    • Breaking capability
    • 20 kA
  • Specials
    • Specification
    • gPV 1000 V DC / UL
  • Interfaces
    • Connection
    • Insert, PCB/THT, screw mounting
  • Measures
    • Ø
    • 10.3 mm
    • Length
    • 38.0 mm