Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR 1X4 10 :: Photovoltaic cable 1 x 4 mm², 10 m

Item-No.: SOLAR 1X4 10
Cable length:

€18,20
Category of goods: 1 = discountable

SOLAR 1X4 10

  • Product Description
  • Technical information
  • General
    • Type
    • Solar cable
    • Technology
    • Halogen-free
    • Colour
    • Black
    • Number of leads
    • 1 pole
  • Measures
    • Assembly
    • 56 x 0.30 mm²
    • Cable length
    • 10 m
    • Øexternal
    • 5.2 mm
  • Implementation
    • Cable cross-section
    • 4 mm²
Solar cable 1 x 4 mm² Current carrying capacity according to requirements for DKE/VDE AK 411.2.3 PV system cables

Colour: black RAL 9005
Insulation: Halogen-free compound
Outer sheath: Halogen-free compound, cross-linked
Outer diameter: approx. 5.2 mm
Weight: approx. 58 kg/km
Rated voltage: AC 0.6 /1 kV
Conductor: Cu wire, Class 5 / 56 x 0.30 mm, tin
Conductor resistance: 5.1 Ohms/km
Insulation resistance: Min. 20 mOhm x km
Test voltage online: 8 kV / DC
Test voltage 5 min: 6.5 kV / AC and 15 kV / DC
Temperature range for fixed installation: -50°C to +150°C
Temperature range for flexible installation: -30°C to +100°C.
In the event of a short-circuit +250°C 5 seconds on the conductor at installation. 5 x outer diameter after installation
Tensile strength 15N /mm²
For flexible and fixed installations in indoor and outdoor photovoltaic systems.
Standards

Requirements profile for PV system cables / Conductor requirements according to VDE 0295 IEC 60288 Class 5 / Test for flammability according to VDE 0482-332-1-2 EN 600332-1-2 IEC 60322-1-2 / Humidity-heat test according to EN60068-2-78 / Cold resistance according to EN 60811-1-4 EN 50305 / Insulation resistance according to EN 50305



Package weight : 0.721 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar cable
    • Technology
    • Halogen-free
    • Colour
    • Black
    • Number of leads
    • 1 pole
  • Measures
    • Assembly
    • 56 x 0.30 mm²
    • Cable length
    • 10 m
    • Øexternal
    • 5.2 mm
  • Implementation
    • Cable cross-section
    • 4 mm²
Datasheet/manual