Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON SCP1200SW :: Photo printer, black

Item-No.: CANON SCP1200SW
Colour:

€116,95




Canon Selphy CP1200 - schwarz

  • Product Description
  • Technical information
  • General
    • Technology
    • Thermal dye-sublimation printing
    • Photo printing
    • 47 sec.
    • Colour
    • Black
  • Display
    • Display
    • 6.8 cm (2.7 Zoll)
    • Resolution
    • 300 x 300 dpi
  • Implementation
    • Card reader
    • SD, SDHC, SDXC
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 180.6 mm
    • Depth
    • 135.9 mm
    • Height
    • 63.3 mm
  • Weights
    • Weight
    • 0.86 kg

The stylish SELPHY lets you turn snaps from your smartphone into high-quality photo prints that will retain their colour quality for a lifetime. The compact, stylish and portable WIFI photo printer that everyone can operate.

Highlights
  • Quick and easy printing from mobile devices

  • Exceptionally durable, lab-quality photo prints that make your memories last

  • Creative and very easy to use

  • Compact, stylish and portable photo printer

  • Selectable finishes with standard photo paper


PRINTING SYSTEM
  • Method: Thermal dye sublimation printing

  • Resolution: 300 x 300 dpi

  • Colour reproduction: three-colour ink ribbon with protective layer, 256 levels per colour (24-bit colour depth)




Manufacturer : CANON
Factory number : 0599C002
Package weight : 1.86 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Thermal dye-sublimation printing
    • Photo printing
    • 47 sec.
    • Colour
    • Black
  • Display
    • Display
    • 6.8 cm (2.7 Zoll)
    • Resolution
    • 300 x 300 dpi
  • Implementation
    • Card reader
    • SD, SDHC, SDXC
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 180.6 mm
    • Depth
    • 135.9 mm
    • Height
    • 63.3 mm
  • Weights
    • Weight
    • 0.86 kg
Datasheet/manual