Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON SCP1000 :: Photo printer, white


Canon SELPHY CP1000

  • Product Description
  • Technical information
  • General
    • Technology
    • Thermal dye-sublimation printing
    • Resolution
    • 300 x 300 dpi
    • Photo printing
    • 45 sec.
    • Colour
    • White
  • Display
    • Display
    • 6.8 cm (2.7 Zoll)
  • Implementation
    • Card reader
    • CF Microdrive, SD, SDHC, SDXC
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 178 mm
    • Depth
    • 135 mm
    • Height
    • 60.5 mm
  • Weights
    • Weight
    • 0.84 kg

Instant lab-quality photo prints —anytime and anywhere
This compact, stylish and portable photo printer offers four print finish options, dual passport photo printing and is easy for anyone to use.

Highlights
  • The compact and portable photo printer — perfect for home use and when on the go

  • Quickly and easily print from a camera, USB stick or memory card

  • Exceptionally durable, lab-quality photo prints that make your memories last

  • Selectable finishes with standard paper

  • Printing of passport photos in almost all common formats


  • PRINTING SYSTEM
    • Method: Thermal dye sublimation printing

    • Resolution: 300 x 300 dpi

    • Colour reproduction: three-colour ink ribbon with protective layer, 256 levels per colour (24-bit colour depth)




    Manufacturer : CANON
    Factory number : 0011C012
    Package weight : 1.78 kg
    RoHS : conform
    Technical information
    • General
      • Technology
      • Thermal dye-sublimation printing
      • Resolution
      • 300 x 300 dpi
      • Photo printing
      • 45 sec.
      • Colour
      • White
    • Display
      • Display
      • 6.8 cm (2.7 Zoll)
    • Implementation
      • Card reader
      • CF Microdrive, SD, SDHC, SDXC
    • Interfaces
      • USB
      • Yes
    • Measures
      • Width
      • 178 mm
      • Depth
      • 135 mm
      • Height
      • 60.5 mm
    • Weights
      • Weight
      • 0.84 kg
    Datasheet/manual