Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSSP 4P38 :: IR receiver modules TSSP4P38 38 kHz

Item-No.: TSSP 4P38
€0,64
Category of goods: 1 = discountable

TSSP 4P38

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Temperature range
    • -25 ... +85
    • Type
    • TSSP 4P38
  • Electrical values
    • Input voltage
    • 2.5 ... 5.5 VDC

• Low power consumption
• Photo detector and pre-amplifier in one enclosure
• Inner filter for burst frequency
• Improved shielding against EMI
• Operating voltage: 2.5 to 5.5 V
• Improved interference resistance to ambient light
• Sensitivity to residual ripple



Manufacturer : VISHAY
Factory number : TSSP4P38
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Temperature range
    • -25 ... +85
    • Type
    • TSSP 4P38
  • Electrical values
    • Input voltage
    • 2.5 ... 5.5 VDC
Datasheet/manual