Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSOP 31240 :: IR receiver modules TSOP31240 40 kHz

Item-No.: TSOP 31240
€0,74
Category of goods: 1 = discountable

TSOP 31240

  • Product Description
  • Technical information
  • General
    • Model
    • Pin diode
    • Design
    • Plastic housing, wired
    • Temperature range
    • -25 ... +85
    • Type
    • TSOP 312 series
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 10 mm
  • Measuring range
    • Frequency
    • 40 kHz
  • Electrical values
    • Input voltage
    • -0.3 ... +6.0 VDC
    • Output voltage
    • -0.3 ... +0.3 V DC

The TSOP312 series are miniaturised receivers for infrared remote control systems. Because a PIN diode and a pre-amplifier are mounted on a lead frame, the epoxy packet functions as an IR filter. The demodulated output signal can be decoded directly by a microprocessor. The TSOP312 series is compatible with all common IR remote control data formats.

• Very low energy consumption
• Photo detector and pre-amplifier in one package
• Inner conductor for PCM frequency against EMI
• Supply voltage: 2.5 V to 5.5 V
• Improved immunity to ambient light
• Insensitivity to residual ripple voltage

Successor to the popular TSOP 1740 series



Manufacturer : VISHAY
Factory number : TSOP31240
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Pin diode
    • Design
    • Plastic housing, wired
    • Temperature range
    • -25 ... +85
    • Type
    • TSOP 312 series
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 10 mm
  • Measuring range
    • Frequency
    • 40 kHz
  • Electrical values
    • Input voltage
    • -0.3 ... +6.0 VDC
    • Output voltage
    • -0.3 ... +0.3 V DC