Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOTX 1952 :: Toshiba fibre-optic transmitter, simplex

Item-No.: TOTX 1952
€6,10
Category of goods: 1 = discountable

TOTX 1952

  • Product Description
  • Technical information
  • General
    • Design
    • Transmitter
    • Technology
    • Optical transfer/optical fibre technology
    • Type
    • FOC components

Toshiba fibre-optic transmitter for simplex digital transmission

• PCB mounting
• 650 nm LED
• Max. transmission range: 10 m when used with TORX1952
• For Toslink plug, Ø 5 mm



Manufacturer : TOSHIBA
Factory number : TOTX1952(6M,F)
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • Transmitter
    • Technology
    • Optical transfer/optical fibre technology
    • Type
    • FOC components
Datasheet/manual