Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 601-3 :: Optocouplers

Item-No.: SFH 601-3
€0,48
Category of goods: 1 = discountable

SFH 601-3

  • Product Description
  • Technical information
  • General
    • Model
    • Optocoupler
    • Design
    • Plastic housing, wired
    • Mounting form
    • DIP
    • Temperature range
    • -55 ... +100
    • Type
    • SFH 601-3
  • Electrical values
    • Performance
    • 100 m W
    • normal current
    • 60 mA
Optocouplers


Manufacturer : VISHAY
Factory number : SFH601-3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Optocoupler
    • Design
    • Plastic housing, wired
    • Mounting form
    • DIP
    • Temperature range
    • -55 ... +100
    • Type
    • SFH 601-3
  • Electrical values
    • Performance
    • 100 m W
    • normal current
    • 60 mA
Datasheet/manual