Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 4550 :: OSRAM infrared LED, 5 mm, 850 nm, 3°

Item-No.: SFH 4550
€0,54
Category of goods: 1 = discountable

SFH 4550

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1 3/4
    • Wave lengths
    • 850 nm
    • Temperature range
    • -40 ... +100
    • Colour
    • Infrared
    • Type
    • LED 5 mm
  • Implementation
    • Angle of radiation
    • 3 °
  • Electrical values
    • Performance
    • 700 mW/sr
    • Performance
    • 180 m W
    • Operating voltage
    • 1.5 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 5.1 mm
    • Length
    • 9.0 mm
    • Width
    • 5.1 mm

OSRAM Optoelectronics – infrared LED, 5 mm (T1 3/4)

Radially wired infrared LED



Manufacturer : OSRAM OPTO
Factory number : SFH4550
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1 3/4
    • Wave lengths
    • 850 nm
    • Temperature range
    • -40 ... +100
    • Colour
    • Infrared
    • Type
    • LED 5 mm
  • Implementation
    • Angle of radiation
    • 3 °
  • Electrical values
    • Performance
    • 700 mW/sr
    • Performance
    • 180 m W
    • Operating voltage
    • 1.5 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 5.1 mm
    • Length
    • 9.0 mm
    • Width
    • 5.1 mm
Datasheet/manual