Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 4546 :: IR LED, black, 40°, 5 mm

Item-No.: SFH 4546
€0,38
Category of goods: 1 = discountable

SFH 4546

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1 3/4
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +100
    • Type
    • LED 5 mm
  • Implementation
    • Angle of radiation
    • 20 °
  • Electrical values
    • Performance
    • 130 mW/sr
    • Performance
    • 180 m W
    • Operating voltage
    • 1.5 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 4.7 mm
    • Length
    • 8.1 mm
    • Width
    • 5 mm

IR LED, black, 40°, 5 mm

• Very highly efficient GaAlAs LED
• High reliability
• High pulse-handling capability
• Good spectral match to silicon photodetectors
• Same housing as SFH 309



Manufacturer : OSRAM OPTO
Factory number : SFH4546
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1 3/4
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +100
    • Type
    • LED 5 mm
  • Implementation
    • Angle of radiation
    • 20 °
  • Electrical values
    • Performance
    • 130 mW/sr
    • Performance
    • 180 m W
    • Operating voltage
    • 1.5 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 4.7 mm
    • Length
    • 8.1 mm
    • Width
    • 5 mm
Datasheet/manual