Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 4356P :: IR diode, 850 nm, 70°, 3 mm, T1

Item-No.: SFH 4356P
€0,58
Category of goods: 1 = discountable

SFH 4356P

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 850 nm
    • Temperature range
    • -40 ... +100
  • Implementation
    • Angle of radiation
    • 70 °
  • Electrical values
    • Performance
    • 12 mW/sr
    • Performance
    • 200 m W
    • Operating voltage
    • 1.7 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 2.8 mm
Features:
• Wavelength 850nm
• Short switching time
• Good spectral match to silicon photodetectors

Applications:
• IR remote control
• Sensor technology
• Discrete optocouplers
• Discrete interrupters

Notes:
Depending on the mode of operation, these devices emit highly concentrated non visible infrared lightwhich can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825-1 and IEC 62471.



Manufacturer : OSRAM OPTO
Factory number : SFH4356P
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 850 nm
    • Temperature range
    • -40 ... +100
  • Implementation
    • Angle of radiation
    • 70 °
  • Electrical values
    • Performance
    • 12 mW/sr
    • Performance
    • 200 m W
    • Operating voltage
    • 1.7 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 2.8 mm
Datasheet/manual