Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 4346 :: Infrared diode, 940 nm, 20°, 3 mm, T1

Item-No.: SFH 4346
€0,29
Category of goods: 1 = discountable

SFH 4346-V

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +100
  • Implementation
    • Angle of radiation
    • 20 °
  • Electrical values
    • Performance
    • 90 mW/sr
    • Performance
    • 190 m W
    • Operating voltage
    • 1.6 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 4.8 mm

SFH 4346 infrared diode

Special features
• Wavelength: 940 nm
• Short switching times

Applications
• IR remote control
• Sensors
• Discrete optocouplers
• Discrete light barriers

Please note
Depending on the operating mode, these components emit highly concentrated, invisible infrared radiation that can be dangerous to the human eye. Products that contain such components must be handled in accordance with the safety guidelines of IEC standards 60825-1 and 62471.



Manufacturer : OSRAM OPTO
Factory number : SFH4346
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +100
  • Implementation
    • Angle of radiation
    • 20 °
  • Electrical values
    • Performance
    • 90 mW/sr
    • Performance
    • 190 m W
    • Operating voltage
    • 1.6 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 4.8 mm
Datasheet/manual