Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 320 :: SMD phototransistor, > 16 µA / 35 V / 420 - 1100 nm

Item-No.: SFH 320
€0,26
Category of goods: 1 = discountable

SFH 320

  • Product Description
  • Technical information
  • General
    • Model
    • SMD phototransistor
    • Design
    • Plastic housing, wired
    • Mounting form
    • SMD
    • Wave lengths
    • 420 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • SFH 320
  • Electrical values
    • Performance
    • 165 m W
    • Operating voltage
    • 35 V
    • normal current
    • 15 mA
  • Measures
    • Length
    • 0.45 mm
    • Width
    • 0.45 mm

Ipce: > 16 µA
Vce: 35 V
Wavelength: 420 - 1100 nm



Manufacturer : OSRAM OPTO
Factory number : SFH320
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMD phototransistor
    • Design
    • Plastic housing, wired
    • Mounting form
    • SMD
    • Wave lengths
    • 420 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • SFH 320
  • Electrical values
    • Performance
    • 165 m W
    • Operating voltage
    • 35 V
    • normal current
    • 15 mA
  • Measures
    • Length
    • 0.45 mm
    • Width
    • 0.45 mm
Datasheet/manual