Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 309 FA :: Phototransistor, > 0.4 mA / 35 V / 730 - 1100 nm

Item-No.: SFH 309 FA
€0,24
Category of goods: 1 = discountable

SFH 309 FA

  • Product Description
  • Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 730 ... 1100 nm
    • Temperature range
    • -55 ... +100
    • Type
    • SFH 309 FA
  • Electrical values
    • Performance
    • 165 m W
    • Operating voltage
    • 35 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 3 mm
    • Length
    • 4.85 mm

Plastic housing, wired.
Ipce: > 0.4 mA
Vce: 35 V
Wavelength: 730 - 1100 nm



Manufacturer : OSRAM OPTO
Factory number : SFH309FA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 730 ... 1100 nm
    • Temperature range
    • -55 ... +100
    • Type
    • SFH 309 FA
  • Electrical values
    • Performance
    • 165 m W
    • Operating voltage
    • 35 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 3 mm
    • Length
    • 4.85 mm
Datasheet/manual