Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 300-3/4 :: Phototransistor, > 0.063 mA/35 V/420 - 1130 nm

Item-No.: SFH 300-3/4
€0,58
Category of goods: 1 = discountable

SFH 300-3/4

  • Product Description
  • Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 730 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • SFH 300-3/4
  • Electrical values
    • Performance
    • 200 m W
    • Operating voltage
    • 35 V
    • normal current
    • 50 mA
  • Measures
    • Ø
    • 5.9 mm

Plastic housing, wired.
Ipce: > 0.063 mA
Vce: 35 V
Wavelength: 420 - 1130 nm



Manufacturer : OSRAM OPTO
Factory number : SFH300-3/4
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 730 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • SFH 300-3/4
  • Electrical values
    • Performance
    • 200 m W
    • Operating voltage
    • 35 V
    • normal current
    • 50 mA
  • Measures
    • Ø
    • 5.9 mm
Datasheet/manual