Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 205 FA :: Photodiode, 60 µA/740 - 1100 nm

Item-No.: SFH 205 FA
€0,83
Category of goods: 1 = discountable

SFH 205 FA

  • Product Description
  • Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 740 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • SFH 205 FA
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 32 V
  • Measures
    • Length
    • 5.1 mm
    • Height
    • 6.9 mm
    • Width
    • 4.1 mm

Plastic housing, wired
Ip: 60 µA
Wavelength: 740 - 1100 nm



Manufacturer : OSRAM OPTO
Factory number : SFH205FA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 740 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • SFH 205 FA
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 32 V
  • Measures
    • Length
    • 5.1 mm
    • Height
    • 6.9 mm
    • Width
    • 4.1 mm
Datasheet/manual