Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEP 8705-003 :: Infrared diode, T1

Item-No.: SEP 8705-003
€1,52
Category of goods: 1 = discountable

SEP 8705-003

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 880 nm
    • Temperature range
    • -40 ... +85
  • Implementation
    • Angle of radiation
    • 15 °
  • Electrical values
    • Performance
    • 70 m W
    • Operating voltage
    • 1.7 V
    • normal current
    • 50 mA
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 6.35 mm

The SEP8705 series consists of an aluminium–gallium-arsenide diode with infrared light output, transfer moulded into in a grey, T1 plastic enclosure. The transfer-moulding process used for this device ensures superior optical-centreline performance compared to other casting processes. These devices usually have 70%-higher output intensity than GaAs devices at the same forward current. The lengths of the connecting wires are stepped for easy polarity recognition.

• Enclosure T-1
• Beam angle: 15° (nominal)
• Wavelength: 880 nm
• Consistent optical properties
• Higher power output than GaAs at equivalent drive currents
• Mechanically and spectrally matched to phototransistor SDP8405 and photodarlington SDP8105

Technical product data:
Product type: IR component
Power output: 2.7 - 7.8 mW/cm²
Beam angle (degrees): 15
Package type: T1
Housing components: Plastic
Forward current: 20 mA
Continuous forward current: 50 mA
Forward voltage: 1.7 V
Reverse breakdown voltage: 3 V
Output wavelength: 880 nm
Spectral bandwidth: 80 nm
Spectral shift with temperature: 0.2 nm/°C
Rise and fall time: 0.7 µs
Power loss: 70 mW
Operating temperature: -40 - +85°C



Manufacturer : HONEYWELL
Factory number : SEP8705-003
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 880 nm
    • Temperature range
    • -40 ... +85
  • Implementation
    • Angle of radiation
    • 15 °
  • Electrical values
    • Performance
    • 70 m W
    • Operating voltage
    • 1.7 V
    • normal current
    • 50 mA
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 6.35 mm
Datasheet/manual