Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE 1470-004L :: Infrared diode, coaxial metal enclosure

Item-No.: SE 1470-004L
€6,30
Category of goods: 1 = discountable

SE 1470-004L

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Metal housing, wired
    • Mounting form
    • 2 mm
    • Wave lengths
    • 880 nm
    • Temperature range
    • -55 ... +125
  • Implementation
    • Angle of radiation
    • 24 °
  • Electrical values
    • Performance
    • 75 m W
    • Operating voltage
    • 1.8 V
    • normal current
    • 50 mA
  • Measures
    • Ø
    • 2.0 mm
    • Length
    • 3.1 mm

The SE1470-series consists of a high-intensity aluminium gallium arsenide infrared diode in a compact coaxial metal enclosure with glass lens. The enclosure can optionally have a lug welded to the enclosure or a connection wire (SE1470-XXXL). Both connection wires are flexible and can be deformed to fit different attachment configurations. These devices typically have 70% higher output intensity than gallium arsenide components with the same forward current.

• Compact coaxial metal enclosure
• Beam angle of 24° (nominal)
• Wavelength: 880 nm
• Higher output power than GaAs at equivalent drive currents
• Wide operating temperature range [-55°C to 125°C]
• Mechanically and spectrally matched to SD1420 photodiode, SD1440 phototransistor and SD1410 photodarlington

Technical product specifications:
Product type: IR component
Power output: 1.65 - 4.50 mW/cm²
Beam angle (degrees): 24
Packet type: coaxial
Forward current: 20 mA
Forward voltage: 1.8 V
Reverse breakdown voltage: 3 V
Output wavelength: 880 nm
Spectral bandwidth: 80 nm
Spectral shift with temperature: 0.2 nm/°C
Rise and fall time: 0.7 µs
power loss: 75 mW
Operating temperature: -55 - +125°C



Manufacturer : HONEYWELL
Factory number : SE1470-004L
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Metal housing, wired
    • Mounting form
    • 2 mm
    • Wave lengths
    • 880 nm
    • Temperature range
    • -55 ... +125
  • Implementation
    • Angle of radiation
    • 24 °
  • Electrical values
    • Performance
    • 75 m W
    • Operating voltage
    • 1.8 V
    • normal current
    • 50 mA
  • Measures
    • Ø
    • 2.0 mm
    • Length
    • 3.1 mm
Datasheet/manual