Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDP 8406-003 :: Phototransistor, side view

Item-No.: SDP 8406-003
€0,99
Category of goods: 1 = discountable

SDP 8406-003


The SDP8406 is a silicon NPN phototransistor in a side-view, moulded, transparent plastic enclosure. The chip is positioned to absorb radiation through a plastic lens from the side of the enclosure.

• Side-view of plastic enclosure
• Acceptance angle of 50° (nominal)
• Large sensitivity ranges
• Mechanically and spectrally adapted to SEP8506 and SEP8706 infrared emitting diodes

Technical product specifications:
Series name: phototransistor
Product type: IR component
Angular response (degrees): 50
Minimum luminous flux: 3.40 mA
Maximum luminous flux: 6.50 mA
Packet type: side view
Package components: plastic
Housing colour: transparent
Rise and fall time: 15 µs
Power dissipation: 100 mW
Operating temperature: -40 - +85°C
Dark current: 100 nA
Collector emitter breakdown voltage: 30 V
Emitter collector breakdown voltage: 5 V
Collector emitter saturation voltage: 0.4 V



Manufacturer : HONEYWELL
Factory number : SDP8406-003
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual