Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDP 8405-003 :: Phototransistor, T1

Item-No.: SDP 8405-003
€1,25
Category of goods: 1 = discountable

SDP 8405-003


The SDP8405 series consists of an NPN silicon photodarlington in a transparent, transfer-moulded, T1 plastic enclosure. Transfer moulding ensures superior optical centreline performance of the compared to other moulding processes. The leads are stepped in length to enable polarity to be easily recognised.

• Plastic Enclosure T-1
• Acceptance angle of 20° (nominal)
• Consistent optical properties
• Large sensitivity ranges
• Mechanically and spectrally adapted to SEP8505 and SEP8705 infrared emitting diodes

Technical product specifications:
Product type: IR component
Angular response (degrees): 20
Minimum luminous flux: 12.0 mA
Maximum luminous flux: 24.0 mA
Package type: T1
Package components: plastic
Housing colour: transparent
Rise and fall time: 15 µs
Power dissipation: 70 mW
Operating temperature: -40 - +85°C
Dark current: 100 nA
Collector emitter breakdown voltage: 30 V
Emitter collector breakdown voltage: 5 V
Collector emitter saturation voltage: 0.4 V



Manufacturer : HONEYWELL
Factory number : SDP8405-003
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual