Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIR 555 28027 :: PIR sensor module, up to 10 m, 3 - 6 V

Item-No.: PIR 555 28027
€19,60
Category of goods: 1 = discountable

PIR 555 28027

  • Product Description
  • Technical information
  • General
    • Model
    • PIR modules
    • Temperature range
    • 0 ... 50
  • Electrical values
    • Input voltage
    • 3 ... 6 VDC

PIR (passive infrared) sensor module

The PIR (passive infrared) sensor is a pyroelectric device that detects motion by measuring changes in the infrared (heat) levels emitted by objects in the surrounding area. When motion is detected, the PIR sensor emits a high signal on its output pin. This logic signal can be read by a microcontroller or used to control an external load.

  • Detect a person up to 10 m away or up to 5 m away in reduced sensitivity mode

  • A jumper selects normal operation or reduced sensitivity

  • Supply a current of up to 12 mA at 3 V, 23 mA at 5 V

  • Integrated LEDs illuminate the lens for fast visual feedback when motion is detected

  • Mounting holes for screws size 2-56

  • 3-pin SIP pin header for PCB board or plated-through projects

  • Easy to hide thanks to the small size

  • Simple interface for any microcontroller

  • Power supply: 3 to 6 V DC, 130 uA in standby mode, 23 mA when active (no-load operation)

  • Communication: high/low 1-bit output

  • Dimensions: 35.8 x 25.4 x 20.3 mm

  • Operating temperature: 0 to +50°C




Manufacturer : PARRALAX
Factory number : 555-28027
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Model
    • PIR modules
    • Temperature range
    • 0 ... 50
  • Electrical values
    • Input voltage
    • 3 ... 6 VDC
Datasheet/manual