Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LHI 878 RF :: Pyroelectric infra-red sensor

Item-No.: LHI 878 RF
€2,99
Category of goods: 1 = discountable

LHI 878 RF

  • Product Description
  • Technical information
  • General
    • Model
    • Pyroelectric infrared sensor
    • Design
    • Plastic housing, wired
    • Mounting form
    • TO-39
    • Temperature range
    • -40 ... +85
    • Type
    • LHI 878 RF
  • Implementation
    • Angle of radiation
    • 95/95 °
  • Electrical values
    • Operating voltage
    • 2 - 12 V
  • Measures
    • Ø
    • 9.2 mm
    • Height
    • 4.2 mm

TO-39
Top.: -40°C - +85°C
VOP.: 2 - 12 V/47 kOhm
Dual
Viewing angle 95°/95°
Responsivity: 4200 V/W



Manufacturer : EXCELITAS
Factory number : LHI878,3901
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Pyroelectric infrared sensor
    • Design
    • Plastic housing, wired
    • Mounting form
    • TO-39
    • Temperature range
    • -40 ... +85
    • Type
    • LHI 878 RF
  • Implementation
    • Angle of radiation
    • 95/95 °
  • Electrical values
    • Operating voltage
    • 2 - 12 V
  • Measures
    • Ø
    • 9.2 mm
    • Height
    • 4.2 mm
Datasheet/manual