Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LDR 07 :: Photovoltaic resistor

Item-No.: LDR 07
€2,40
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

LDR 07

  • Product Description
  • Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Temperature range
    • -20 ... +80
    • Type
    • LDR 07
  • Electrical values
    • Performance
    • 90 m W
    • Operating voltage
    • 100 V
  • Measures
    • Ø
    • 5 mm
    • Height
    • 2.5 mm

Photovoltaic resistor

R10 [k?] 4...11
R01 [k?] 0.04
R05 [k?] 0.12
Vmax [V] 100
Pmax [mW] 90
tan [ms] 50
tab [ms] 40
Housing Epoxy (small, lenticular)



Manufacturer : EXCELITAS
Factory number : A 9060 09
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photoconductive cell
    • Design
    • Plastic housing, wired
    • Temperature range
    • -20 ... +80
    • Type
    • LDR 07
  • Electrical values
    • Performance
    • 90 m W
    • Operating voltage
    • 100 V
  • Measures
    • Ø
    • 5 mm
    • Height
    • 2.5 mm
Datasheet/manual