Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LD 271 :: Dioda podczerwieni, 950 nm, 25°, 5 mm, T1 3/4

Item-No.: LD 271
€0,57
Category of goods: 1 = discountable

LD 271

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1 3/4
    • Wave lengths
    • 950 nm
    • Temperature range
    • -40 ... +100
    • Type
    • LED 5 mm
  • Implementation
    • Angle of radiation
    • 25 °
  • Electrical values
    • Performance
    • 15 mW/sr
    • Performance
    • 220 m W
    • Operating voltage
    • 1.3 V
    • normal current
    • 130 mA
  • Measures
    • Ø
    • 4.8 mm
    • Length
    • 9.0 mm
Plastic housing, wired
Ip: 15 mW/sr
Vf: 1.3 volt
Wavelength: 950 nm



Manufacturer : OSRAM OPTO
Factory number : LD271
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1 3/4
    • Wave lengths
    • 950 nm
    • Temperature range
    • -40 ... +100
    • Type
    • LED 5 mm
  • Implementation
    • Angle of radiation
    • 25 °
  • Electrical values
    • Performance
    • 15 mW/sr
    • Performance
    • 220 m W
    • Operating voltage
    • 1.3 V
    • normal current
    • 130 mA
  • Measures
    • Ø
    • 4.8 mm
    • Length
    • 9.0 mm
Datasheet/manual