Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRESNEL-0601 :: Fresnel lens for PIR sensors, Ø 21 mm, natural white

Item-No.: FRESNEL-0601
€1,99
Category of goods: 1 = discountable

FRESNEL-0601

  • Product Description
  • Technical information
  • General
    • Model
    • Fresnel lens
    • Design
    • Plastic
    • Mounting form
    • Round
    • Temperature range
    • -40 ... +70
    • Colour
    • Grey
    • Type
    • IML-0650G
  • Measures
    • Ø
    • 11 mm
    • Height
    • 10.25 mm

Fresnel lens for PIR sensors
Type: PPGI-0601
Version: round
Diameter: 21 mm
Colour: natural white

For limiting the acquisition range of infrared sensors



Manufacturer : MURATA
Factory number : PPGI-0601
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fresnel lens
    • Design
    • Plastic
    • Mounting form
    • Round
    • Temperature range
    • -40 ... +70
    • Colour
    • Grey
    • Type
    • IML-0650G
  • Measures
    • Ø
    • 11 mm
    • Height
    • 10.25 mm
Datasheet/manual