0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL IR 204-A :: Dioda podczerwieni, 940 nm, 35°, 3 mm, T1

Item-No.: EL IR 204-A
€0,13
Category of goods: 1 = discountable

EL IR 204-A

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +85
  • Implementation
    • Angle of radiation
    • 35 °
  • Electrical values
    • Performance
    • 35 mW/sr
    • Performance
    • 150 m W
    • Operating voltage
    • 1.4 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 5.2 mm
Infrared diode


Manufacturer : EVERLIGHT
Factory number : IR204-A
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1
    • Wave lengths
    • 940 nm
    • Temperature range
    • -40 ... +85
  • Implementation
    • Angle of radiation
    • 35 °
  • Electrical values
    • Performance
    • 35 mW/sr
    • Performance
    • 150 m W
    • Operating voltage
    • 1.4 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 5.2 mm
Datasheet/manual