Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CQY 99 :: Infrared diode, plastic housing, leaded

Item-No.: CQY 99
€0,26
Category of goods: 1 = discountable

CQY 99

  • Product Description
  • Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1 3/4
    • Wave lengths
    • 950 nm
    • Temperature range
    • -55 ... +100
  • Implementation
    • Angle of radiation
    • 22 °
  • Electrical values
    • Performance
    • 14 mW/sr
    • Performance
    • 210 m W
    • Operating voltage
    • 1.3 V
    • normal current
    • 150 mA
  • Measures
    • Ø
    • 5 mm
    • Length
    • 34.9 mm

Infrared diode



Manufacturer : VISHAY
Factory number : TSUS540
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Infrared diode
    • Design
    • Plastic housing, wired
    • Mounting form
    • T1 3/4
    • Wave lengths
    • 950 nm
    • Temperature range
    • -55 ... +100
  • Implementation
    • Angle of radiation
    • 22 °
  • Electrical values
    • Performance
    • 14 mW/sr
    • Performance
    • 210 m W
    • Operating voltage
    • 1.3 V
    • normal current
    • 150 mA
  • Measures
    • Ø
    • 5 mm
    • Length
    • 34.9 mm
Datasheet/manual