Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPY 62/IV :: Phototransistor, > 1.6mA/50V/420 - 1130 nm

Item-No.: BPY 62/IV
€1,99
Category of goods: 1 = discountable

BPY 62/IV

  • Product Description
  • Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Metal housing
    • Mounting form
    • TO-18
    • Wave lengths
    • 420 ... 1130 nm
    • Temperature range
    • -40 ... +100
    • Type
    • BPY 62
  • Electrical values
    • Performance
    • 200 m W
    • Operating voltage
    • 50 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 5.6 mm

Metal housing
Ipce: 0.8...1.6mA
Vce: 50 V
Wavelength: 420...1130nm



Manufacturer : OSRAM OPTO
Factory number : BPY62-4
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Metal housing
    • Mounting form
    • TO-18
    • Wave lengths
    • 420 ... 1130 nm
    • Temperature range
    • -40 ... +100
    • Type
    • BPY 62
  • Electrical values
    • Performance
    • 200 m W
    • Operating voltage
    • 50 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 5.6 mm
Datasheet/manual