Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPX 81 :: Phototransistor, >0.25 mA/32V/440 - 1070 nm

Item-No.: BPX 81
€1,10
Category of goods: 1 = discountable

BPX 81

  • Product Description
  • Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, rows
    • Wave lengths
    • 440 ... 1070 nm
    • Temperature range
    • -40 ... +80
    • Type
    • BPX 81
  • Electrical values
    • Performance
    • 90 m W
    • Operating voltage
    • 32 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 2.4 mm
    • Width
    • 1.7 mm

Lines in plastic housing.
Ipce: > 0,25mA
Vce: 32 V
Wavelength: 440...1070nm



Manufacturer : OSRAM OPTO
Factory number : BPX81
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, rows
    • Wave lengths
    • 440 ... 1070 nm
    • Temperature range
    • -40 ... +80
    • Type
    • BPX 81
  • Electrical values
    • Performance
    • 90 m W
    • Operating voltage
    • 32 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 2.4 mm
    • Width
    • 1.7 mm
Datasheet/manual