Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPX 65 :: Photodiode, 10µA/350...1100nm

Item-No.: BPX 65
€4,15
Category of goods: 1 = discountable

BPX 65

  • Product Description
  • Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Metal housing, wired
    • Mounting form
    • TO-18
    • Wave lengths
    • 350 ... 1100 nm
    • Temperature range
    • -40 ... +125
    • Type
    • BPX 65
  • Electrical values
    • Performance
    • 250 m W
    • Operating voltage
    • 50 V
  • Measures
    • Ø
    • 5.6 mm
    • Height
    • 5.5 mm

Metal housing, wired
Ip: 10µA
Wavelength: 350...1100nm



Manufacturer : OSRAM OPTO
Factory number : BPX 65
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Metal housing, wired
    • Mounting form
    • TO-18
    • Wave lengths
    • 350 ... 1100 nm
    • Temperature range
    • -40 ... +125
    • Type
    • BPX 65
  • Electrical values
    • Performance
    • 250 m W
    • Operating voltage
    • 50 V
  • Measures
    • Ø
    • 5.6 mm
    • Height
    • 5.5 mm
Datasheet/manual