Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPW 40 :: Phototransistor, plastic housing, wired

Item-No.: BPW 40
€0,29
Category of goods: 1 = discountable

BPW 40

  • Product Description
  • Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Temperature range
    • -40 ... +85
    • Type
    • BPW 40
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 30 V
    • normal current
    • 0.5 mA
  • Measures
    • Ø
    • 5.9 mm
    • Height
    • 35.6 mm





Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Temperature range
    • -40 ... +85
    • Type
    • BPW 40
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 30 V
    • normal current
    • 0.5 mA
  • Measures
    • Ø
    • 5.9 mm
    • Height
    • 35.6 mm
Datasheet/manual