Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPW 34 :: Photodiode, 80µA/400...1100nm

Item-No.: BPW 34
€0,49
Category of goods: 1 = discountable

BPW 34

  • Product Description
  • Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 400 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • BPW 34
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 32 V
  • Measures
    • Length
    • 4.5 mm
    • Height
    • 1.2 mm
    • Width
    • 4.0 mm

Plastic housing, wired
Ip: 80µA
Wavelength: 400 nm



Manufacturer : VISHAY
Factory number : BPW34
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 400 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • BPW 34
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 32 V
  • Measures
    • Length
    • 4.5 mm
    • Height
    • 1.2 mm
    • Width
    • 4.0 mm
Datasheet/manual