Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPW 21 :: Photodiode, 10µA/550nm

Item-No.: BPW 21
€8,80
Category of goods: 1 = discountable

BPW 21

  • Product Description
  • Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Metal housing, wired
    • Mounting form
    • TO-5
    • Wave lengths
    • 350 ... 820 nm
    • Temperature range
    • -40 ... +80
    • Type
    • BPW 21
  • Electrical values
    • Performance
    • 250 m W
    • Operating voltage
    • 10 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 3.4 mm

Metal housing, wired
Ip: 10µA
Wavelength: 550 nm



Manufacturer : OSRAM OPTO
Factory number : BPW21
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Metal housing, wired
    • Mounting form
    • TO-5
    • Wave lengths
    • 350 ... 820 nm
    • Temperature range
    • -40 ... +80
    • Type
    • BPW 21
  • Electrical values
    • Performance
    • 250 m W
    • Operating voltage
    • 10 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 3.4 mm
Datasheet/manual