Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPW 17N :: Phototransistor, plastic housing, wired

Item-No.: BPW 17N
€0,43
Category of goods: 1 = discountable

BPW 17N

  • Product Description
  • Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 620 ... 960 nm
    • Temperature range
    • -55 ... +100
    • Type
    • BPW 17N
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 32 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 3.3 mm
    • Height
    • 29.1 mm
    • Width
    • 2.4 mm





Manufacturer : VISHAY
Factory number : BPW17N
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photo transistor
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 620 ... 960 nm
    • Temperature range
    • -55 ... +100
    • Type
    • BPW 17N
  • Electrical values
    • Performance
    • 100 m W
    • Operating voltage
    • 32 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 3.3 mm
    • Height
    • 29.1 mm
    • Width
    • 2.4 mm
Datasheet/manual