Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BPV 10NF :: PIN Photodiode black 60µA 5mm

Item-No.: BPV 10NF
€0,31
Category of goods: 1 = discountable

BPV 10NF

  • Product Description
  • Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 870 … 950 nm
    • Temperature range
    • -40 ... +100
    • Type
    • BPV 10NF
  • Electrical values
    • Performance
    • 215 m W
    • Operating voltage
    • 12 V
  • Measures
    • Ø
    • 5.75 mm
    • Height
    • 8.6 mm
PIN Photodiode black 60µA 5mm


Manufacturer : VISHAY
Factory number : BPV10NF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Wave lengths
    • 870 … 950 nm
    • Temperature range
    • -40 ... +100
    • Type
    • BPV 10NF
  • Electrical values
    • Performance
    • 215 m W
    • Operating voltage
    • 12 V
  • Measures
    • Ø
    • 5.75 mm
    • Height
    • 8.6 mm
Datasheet/manual