Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BP 104 FS :: SMD photodiode, 34µA/800...1100nm

Item-No.: BP 104 FS
€1,30
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

BP 104 FS

  • Product Description
  • Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Mounting form
    • DIL
    • Wave lengths
    • 800 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • BP 104 FS
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 20 V

Ip: 34µA
Wavelength: 800...1100nm



Manufacturer : OSRAM OPTO
Factory number : BP104FS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photodiode
    • Design
    • Plastic housing, wired
    • Mounting form
    • DIL
    • Wave lengths
    • 800 ... 1100 nm
    • Temperature range
    • -40 ... +100
    • Type
    • BP 104 FS
  • Electrical values
    • Performance
    • 150 m W
    • Operating voltage
    • 20 V
Datasheet/manual