• Model

  • Design

  • Mounting form

  • Wave lengths

  • Angle of radiation

  • Performance

  • Performance

  • Operating voltage


  • Photo Diodes, etc.

  • page 
  •  1 - 16 of 90 items. 
  • compare
  • Sort by:
 
item-no.: BPV 10NF

  • Model:

    Photodiode

  • Design:

    Plastic housing, wired

  • Wave lengths:

    870 … 950 nm

  • Performance:

    215 m W

  • Operating voltage:

    12 V

  • Ø:

    5.75 mm

  • Height:

    8.6 mm

  • Temperature range:

    -40 ... +100

  • Type:

    BPV 10NF

 
item-no.: IR 12-21C EVL

 
item-no.: OP 133

 
  • Model:

    Infrared diode

  • Design:

    Metal housing, wired

  • Mounting form:

    2 mm

  • Wave lengths:

    880 nm

  • Angle of radiation:

    24 °

  • Performance:

    75 m W

  • Operating voltage:

    1.8 V

  • normal current:

    50 mA

  • Ø:

    2.0 mm

 
item-no.: IR 19-21C EVL

  • Infrared emitting diode with high reliability
  • High radiant intensity
  • 2.54 mm lead spacing
  • Low forward voltage
 
item-no.: HIR 1921C-L289

  • Infrared emitting diode with high reliability
  • High radiant intensity
  • 2.54 mm lead spacing
  • Low forward voltage
 
  • Design:

    Transmitter

  • Technology:

    Optical transfer/optical fibre technology

  • Type:

    FOC components

 
item-no.: TORX 1952

  • Design:

    Receiver

  • Type:

    FOC components

 
  • Model:

    Photodiode

  • Design:

    Plastic housing, wired

  • Wave lengths:

    400 ... 1100 nm

  • Performance:

    100 m W

  • Operating voltage:

    50 V

  • Ø:

    5.9 mm

  • Temperature range:

    -40 ... +100

  • Type:

    SFH 203

 
  • Model:

    Photodiode

  • Design:

    Plastic housing, wired

  • Wave lengths:

    400 ... 1100 nm

  • Performance:

    100 m W

  • Operating voltage:

    50 V

  • Ø:

    5.9 mm

  • Temperature range:

    -40 ... +100

  • Type:

    SFH 203 P

 
  • Model:

    Photodiode

  • Design:

    Plastic housing, wired

  • Wave lengths:

    740 ... 1100 nm

  • Performance:

    100 m W

  • Operating voltage:

    50 V

  • Ø:

    5.9 mm

  • Temperature range:

    -40 ... +100

  • Type:

    SFH 203 FA

 
item-no.: SIR 204 EVL

 
  • Model:

    Infrared diode

  • Design:

    Plastic housing, wired

  • Mounting form:

    T1

  • Wave lengths:

    940 nm

  • Angle of radiation:

    35 °

  • Performance:

    35 mW/sr

  • Performance:

    150 m W

  • Operating voltage:

    1.4 V

  • normal current:

    100 mA

 
item-no.: HIR 204/H0

 
item-no.: HIR 204C

 
  • Model:

    Photodiode

  • Design:

    Plastic housing, wired

  • Wave lengths:

    800 ... 1100 nm

  • Performance:

    150 m W

  • Operating voltage:

    32 V

  • Length:

    5.1 mm

  • Height:

    6.9 mm

  • Width:

    4.1 mm

  • Temperature range:

    -40 ... +100


reichelt printfooter