• Model
    • + more - less

  • Design
    • + more - less

  • Mounting form
    • + more - less

  • Wave lengths
    • + more - less

  • Angle of radiation
    • + more - less

  • Performance
    • + more - less

  • Performance
    • + more - less

  • Operating voltage
    • + more - less


  • Photo Diodes, etc.

  • page :
  •  1 - 16 of  114  items. 
 
  • Model:

    Photoconductive cell

  • Design:

    Plastic housing, wired

  • Wave lengths:

    530 nm

  • Performance:

    90 m W

  • Operating voltage:

    150 V

  • Ø:

    5 mm

  • Height:

    42.5 mm

  • Temperature range:

    -20 ... +70

  • Light intensity:

    70 ... 200 lux

  • Type:

    A 905014

Weight incl.:

0.000 kg

 
  • Model:

    Photo transistor

  • Design:

    Plastic design, LED housing

  • Wave lengths:

    420 ... 1130 nm

  • Performance:

    200 m W

  • Operating voltage:

    50 V

  • normal current:

    50 mA

  • Ø:

    5.9 mm

  • Temperature range:

    -55 ... +100

  • Type:

    BP 103B-2

Weight incl.:

0.000 kg

 
  • Model:

    Photodiode

  • Design:

    Plastic housing, wired

  • Mounting form:

    DIL

  • Wave lengths:

    800 ... 1100 nm

  • Performance:

    150 m W

  • Operating voltage:

    20 V

  • Temperature range:

    -40 ... +100

  • Type:

    BP 104 FS

Weight incl.:

0.001 kg

 
  • Model:

    Photodiode

  • Design:

    Plastic housing, wired

  • Wave lengths:

    870 … 950 nm

  • Performance:

    215 m W

  • Operating voltage:

    12 V

  • Ø:

    5.75 mm

  • Height:

    8.6 mm

  • Temperature range:

    -40 ... +100

  • Type:

    BPV 10NF

Weight incl.:

0.001 kg

 

Weight incl.:

0.001 kg

 
  • Model:

    Photo transistor

  • Design:

    Plastic housing, wired

  • Wave lengths:

    620 ... 960 nm

  • Performance:

    100 m W

  • Operating voltage:

    32 V

  • normal current:

    50 mA

  • Length:

    3.3 mm

  • Height:

    29.1 mm

  • Width:

    2.4 mm

  • Temperature range:

    -55 ... +100

  • Type:

    BPW 16N

Weight incl.:

0.001 kg

 
  • Model:

    Photo transistor

  • Design:

    Plastic housing, wired

  • Wave lengths:

    620 ... 960 nm

  • Performance:

    100 m W

  • Operating voltage:

    32 V

  • normal current:

    50 mA

  • Length:

    3.3 mm

  • Height:

    29.1 mm

  • Width:

    2.4 mm

  • Temperature range:

    -55 ... +100

  • Type:

    BPW 17N

Weight incl.:

0.000 kg

 

Weight incl.:

0.001 kg

 
  • Model:

    Photodiode

  • Design:

    Metal housing, wired

  • Mounting form:

    TO-5

  • Wave lengths:

    350 ... 820 nm

  • Performance:

    250 m W

  • Operating voltage:

    10 V

  • Ø:

    9.5 mm

  • Height:

    3.4 mm

  • Temperature range:

    -40 ... +80

  • Type:

    BPW 21

Weight incl.:

0.001 kg

 
  • Model:

    Photodiode

  • Design:

    Plastic housing, wired

  • Wave lengths:

    400 ... 1100 nm

  • Performance:

    150 m W

  • Operating voltage:

    32 V

  • Length:

    4.5 mm

  • Height:

    1.2 mm

  • Width:

    4.0 mm

  • Temperature range:

    -40 ... +100

  • Type:

    BPW 34

Weight incl.:

0.000 kg

 
  • Photodiodes: An external voltage source is required for operating. An incident light beam leads to a rise of the barrier voltage of the diode.
  • The higher the applied voltage, the faster the photodiode reacts to alterations of the light signal.

Weight incl.:

0.001 kg

 
  • Photodiodes: An external voltage source is required for operating. An incident light beam leads to a rise of the barrier voltage of the diode.
  • The higher the applied voltage, the faster the photodiode reacts to alterations of the light signal.

Weight incl.:

0.001 kg

 
  • Model:

    Photo transistor

  • Design:

    Plastic housing, wired

  • Performance:

    100 m W

  • Operating voltage:

    30 V

  • normal current:

    0.5 mA

  • Ø:

    5.9 mm

  • Height:

    35.6 mm

  • Temperature range:

    -40 ... +85

  • Type:

    BPW 40

Weight incl.:

0.000 kg

 

Weight incl.:

0.001 kg

 
  • Model:

    Photo transistor

  • Design:

    Plastic housing, wired

  • Wave lengths:

    940 nm

  • Performance:

    100 m W

  • Operating voltage:

    30 V

  • normal current:

    0,9 - 1,9 mA

  • Ø:

    3.2 mm

  • Height:

    19.6 mm

  • Temperature range:

    -40 ... +85

  • Type:

    BPW 42

Weight incl.:

0.000 kg

 
  • Model:

    Photodiode

  • Design:

    Plastic housing, wired

  • Wave lengths:

    790 ... 1050 nm

  • Performance:

    215 m W

  • Operating voltage:

    60 V

  • Length:

    6.8 mm

  • Height:

    4 mm

  • Width:

    5 mm

  • Temperature range:

    -55 ... +100

  • Type:

    BPW 82

Weight incl.:

0.000 kg