Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-CONCEPT P414 :: Corded telephone


T-CONCEPT P414

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
  • Specials
    • Phone book entries
    • 10 speed dial entries
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Speakerphone
    • Yes
    • Redialling
    • Yes
  • Display
    • Display
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Simply more convenient: Save 10 phone numbers on the speed dial buttons to make calls easily using the hands-free function. Logical menu navigation ensures excellent ease of use.

    Benefits at a glance
  • You can use the Concept P 414's five speed dial buttons for 10 phone numbers

  • Logical menu navigation via the display for easy operation

  • The telephone has a 3-line alphanumeric display with a pictogram line

  • You will benefit from a whole host of features — from holding and swapping calls to three-way conferences

  • You can also conveniently make hands-free calls and send and receive SMS messages via the fixed-line network

  • The Concept P 414 can also be seamlessly integrated into telephone systems

  • A call list shows you the last 50 calls

  • The energy-saving power supply unit makes the telephone particularly energy efficient




Manufacturer : TELEKOM
Factory number : 40246076
Package weight : 0.996 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
  • Specials
    • Phone book entries
    • 10 speed dial entries
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Speakerphone
    • Yes
    • Redialling
    • Yes
  • Display
    • Display
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual