Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL TF550 :: Telefon, schnurgebunden, schwarz


Switel TF550

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • 3 photo one-touch keys
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Acoustic instrument compatible
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
Comfort phone with big display and photo keys
• Big display with backlighting
• Handsfree function
• 3 one-touch photo dialling keys
• 3 one-touch dialling keys
• 10 speed dial buttons
• Receiver tone frequency control
• Up to +40dB receiver volume amplification
• Adjustable ringing tone volume
• LED call display
• Compatible for use with hearing aids
• Alphanumeric phone book / 50 entries
• Menu in 12 languages*
• Calls log / 50 calls (CLIP)
• Time display



Manufacturer : SWITEL
Factory number : TF550
Package weight : 1.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • 3 photo one-touch keys
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Acoustic instrument compatible
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany