reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL TF540 :: Schnurgebundenes Telefon, schwarz

SAVE11%
Item-No.: SWITEL TF540
€44,90
€39,90




Switel TF540

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • 6 photo one-touch keys
    • Speed dials Names
    • 4
    • Acoustic instrument compatible
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
Comfort phone with photo dialling keys
• Handsfree function
• 6 one-touch photo dialling keys
• 4 one-touch dialling keys
• Receiver tone frequency control
• Up to +40dB receiver volume amplification
• Adjustable ringing tone volume
• LED call display
• Compatible for use with hearing aids



Manufacturer : SWITEL
Factory number : TF540
Package weight : 0.912 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • 6 photo one-touch keys
    • Speed dials Names
    • 4
    • Acoustic instrument compatible
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany